
GPT-020-12MMX50M | |
|---|---|
DigiKey Part Number | 19-GPT-020-12MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020-12MMX50M |
Description | TAPE DBL SIDED TRANSP 0.47"X55YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Transparent 0.47" (12.00mm) X 165' (50.2m) 55 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0083" (8.3 mils, 0.211mm) | |
Thickness - Adhesive | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Backing, Carrier | 0.0004" (0.4 mils, 0.010mm) | |
Width | 0.47" (12.00mm) | |
Length | 165' (50.2m) 55 yds | |
Color | Transparent | |
Usage | - | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,81000 Kč | 304,81 Kč |
| 10 | 232,13300 Kč | 2 321,33 Kč |
| 25 | 209,45000 Kč | 5 236,25 Kč |
| 50 | 194,24900 Kč | 9 712,45 Kč |
| 100 | 180,54410 Kč | 18 054,41 Kč |
| 250 | 164,47644 Kč | 41 119,11 Kč |
| 500 | 153,70598 Kč | 76 852,99 Kč |
| 1 000 | 143,99729 Kč | 143 997,29 Kč |
| Unit Price without VAT: | 304,81000 Kč |
|---|---|
| Unit Price with VAT: | 368,82010 Kč |


