
FPL11-2PK-24 | |
|---|---|
DigiKey Part Number | 19-FPL11-2PK-24-ND |
Manufacturer | |
Manufacturer Product Number | FPL11-2PK-24 |
Description | FILTRETE FLAT PANEL AIR FILTER |
Customer Reference | |
Detailed Description | 14x14x1 Woven Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Woven Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 14 | |
Width (Inches) | 14 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

