cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL10-2PK-24

DigiKey Part Number
19-FPL10-2PK-24-3M-ND
Manufacturer
Manufacturer Product Number
FPL10-2PK-24
Description
FILTRETE FLAT PANEL AIR FILTER
Customer Reference
Detailed Description
x12x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
-
Width (Inches)
12
Length (Inches)
12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,19000 Kč110,19 Kč
2489,06542 Kč2 137,57 Kč
Manufacturers Standard Package
Unit Price without VAT:110,19000 Kč
Unit Price with VAT:133,32990 Kč