
FP301-3/8-6"-CLEAR-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M157789-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/8-6"-CLEAR-10-10 PC PKS |
Description | HEATSHRINK FP301 3/8-6" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 209,01400 Kč | 2 090,14 Kč |
| 20 | 192,23550 Kč | 3 844,71 Kč |
| 30 | 183,05567 Kč | 5 491,67 Kč |
| 50 | 181,06320 Kč | 9 053,16 Kč |
| Unit Price without VAT: | 209,01400 Kč |
|---|---|
| Unit Price with VAT: | 252,90694 Kč |



