
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 2 | 54,70000 Kč | 109,40 Kč |
| 3 | 52,07667 Kč | 156,23 Kč |
| 5 | 48,92600 Kč | 244,63 Kč |
| 7 | 46,97571 Kč | 328,83 Kč |
| 10 | 44,99900 Kč | 449,99 Kč |
| 25 | 40,29080 Kč | 1 007,27 Kč |
| 50 | 37,05300 Kč | 1 852,65 Kč |
| 100 | 34,07770 Kč | 3 407,77 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

