
FP301-3/64-48"-CLEAR-25 PCS | |
|---|---|
DigiKey Part Number | 3M161436-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/64-48"-CLEAR-25 PCS |
Description | HEATSHRINK 0.046" X 4' CLR 1=1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.046" (1.17mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.023" (0.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,73000 Kč | 95,73 Kč |
| 2 | 88,11500 Kč | 176,23 Kč |
| 3 | 83,84000 Kč | 251,52 Kč |
| 5 | 78,83400 Kč | 394,17 Kč |
| 7 | 75,70571 Kč | 529,94 Kč |
| 10 | 72,51500 Kč | 725,15 Kč |
| Unit Price without VAT: | 95,73000 Kč |
|---|---|
| Unit Price with VAT: | 115,83330 Kč |



