Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-3/4-6"-BLACK-10-10 PC PKS

DigiKey Part Number
3M161426-ND
Manufacturer
Manufacturer Product Number
FP301-3/4-6"-BLACK-10-10 PC PKS
Description
HEATSHRINK FP301 3/4-6" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10351,61200 Kč3 516,12 Kč
20323,39000 Kč6 467,80 Kč
30307,94267 Kč9 238,28 Kč
50289,53300 Kč14 476,65 Kč
70278,01057 Kč19 460,74 Kč
100270,24010 Kč27 024,01 Kč
Manufacturers Standard Package
Unit Price without VAT:351,61200 Kč
Unit Price with VAT:425,45052 Kč
Alternate Color
HEATSHRINK FP301 3/4-6" CLEAR
In-Stock: 11
Unit Price: 344,72400 Kč