
FP301-3/16-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-3/16-100'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/16-100'-CLEAR-SPOOL |
Description | HTSHRK FP301 3/16-100' CLR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 35,82200 Kč | 179,11 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 20 | 30,28950 Kč | 605,79 Kč |
| 50 | 27,11260 Kč | 1 355,63 Kč |
| 100 | 24,93510 Kč | 2 493,51 Kč |
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 20,53268 Kč | 10 266,34 Kč |
| 1 000 | 20,04595 Kč | 20 045,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


