FP301-1.5-50'-CLEAR-SPOOL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 9 600
Unit Price: 132,29000 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1.5-50'-CLEAR-SPOOL

DigiKey Part Number
FP301-1.5-50'-CLEAR-SPOOL-ND
Manufacturer
Manufacturer Product Number
FP301-1.5-50'-CLEAR-SPOOL
Description
HEATSHRINK FP301 1 1/2-50' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.040" (1.02mm)
Mfr
Material
Series
Features
Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
50.0' (15.2m)
Shelf Life
120 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 1 1/2" CR 100'3M9 60019-FP-30111/2"CR100'-ND132,29000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 1 1/2-50' BLACK
In-Stock: 0
Unit Price: