FP-301-1/4 Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/4-100'-CLEAR-SPOOL

DigiKey Part Number
3M157961-1-ND
Manufacturer
Manufacturer Product Number
FP301-1/4-100'-CLEAR-SPOOL
Description
HEATSHRINK FP301 1/4-1' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,33000 Kč33,33 Kč
Manufacturers Standard Package
Unit Price without VAT:33,33000 Kč
Unit Price with VAT:40,32930 Kč