
FP301-1/4-100'-CLEAR-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-1/4-100'-CLEAR-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-100'-CLEAR-SPOOL |
Description | HTSHRK FP301 1/4-100' CLEAR FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 28,97700 Kč | 289,77 Kč |
| 20 | 26,65700 Kč | 533,14 Kč |
| 50 | 23,86220 Kč | 1 193,11 Kč |
| 100 | 21,94710 Kč | 2 194,71 Kč |
| 250 | 19,64992 Kč | 4 912,48 Kč |
| 500 | 18,29766 Kč | 9 148,83 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


