
FP301-1/2-6"-CLEAR-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161315-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/2-6"-CLEAR-10-10 PC PKS |
Description | HEATSHRINK FP301 1/2-6" CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 239,88100 Kč | 2 398,81 Kč |
| 20 | 220,62600 Kč | 4 412,52 Kč |
| 30 | 210,49800 Kč | 6 314,94 Kč |
| Unit Price without VAT: | 239,88100 Kč |
|---|---|
| Unit Price with VAT: | 290,25601 Kč |


