Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/16-48"-WHITE-HDR-25 PCS

DigiKey Part Number
FP301-1/16-48"-WHITE-HDR-25PCS-ND
Manufacturer
Manufacturer Product Number
FP301-1/16-48"-WHITE-HDR-25 PCS
Description
HEATSHRINK FP301 1/16-48" WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Header Label, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2567,62200 Kč1 690,55 Kč
Manufacturers Standard Package
Unit Price without VAT:67,62200 Kč
Unit Price with VAT:81,82262 Kč
Alternate Color
HEATSHRINK FP301 1/16-48" BLACK
In-Stock: 0
Unit Price: 76,75200 Kč
HEATSHRINK FP301 1/16-48" BLUE
In-Stock: 0
Unit Price: 67,62200 Kč
HEATSHRINK FP301 1/16-48" CLEAR
In-Stock: 0
Unit Price: 67,62200 Kč
HEATSHRINK FP301 1/16-48" GREEN
In-Stock: 0
Unit Price: 67,62200 Kč
HEATSHRINK FP301 1/16-48" RED
In-Stock: 0
Unit Price: 67,62200 Kč