Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1 1/2-6"-CLEAR-10-3 PC PKS

DigiKey Part Number
3M161362-ND
Manufacturer
Manufacturer Product Number
FP301-1 1/2-6"-CLEAR-10-3 PC PKS
Description
HEATSHRINK FP301 1 1/2-6" CLEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10577,61300 Kč5 776,13 Kč
20552,61500 Kč11 052,30 Kč
Manufacturers Standard Package
Unit Price without VAT:577,61300 Kč
Unit Price with VAT:698,91173 Kč
Alternate Color
HEATSHRINK FP301 1 1/2-6" BLACK
In-Stock: 6
Unit Price: 577,61300 Kč