Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FP-301VW-3/16-BLACK-250' | |
|---|---|
DigiKey Part Number | 3M161475-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/16-BLACK-250' |
Description | HEATSHRINK 3/16" X 250' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 664,15000 Kč | 3 664,15 Kč |
| 2 | 3 369,97000 Kč | 6 739,94 Kč |
| 3 | 3 208,91333 Kč | 9 626,74 Kč |
| 5 | 3 098,00200 Kč | 15 490,01 Kč |
| Unit Price without VAT: | 3 664,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 433,62150 Kč |







