FP-301H-1/4-BL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 185
Unit Price: 3,10000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 43
Unit Price: 4,40000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 343
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 25
Unit Price: 5,16000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 177
Unit Price: 3,10000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 15
Unit Price: 4,60000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,82667 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: 1,81140 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 89
Unit Price: 3,38000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 4,03333 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,34755 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301H-1/4-BL

DigiKey Part Number
FP-301H-1/4-BL-ND
Manufacturer
Manufacturer Product Number
FP-301H-1/4-BL
Description
HEATSHRINK FP301H 1/4-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301H 1/4-48" CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301H 1/4-48" WHITE
In-Stock: 0
Unit Price: