FP-301H-1/16-BL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 2,84080 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 212
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 597
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 164
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 390
Unit Price: 2,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 709
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15
Unit Price: 3,08000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 47
Unit Price: 1,63760 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 27
Unit Price: 3,08000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 13
Unit Price: 3,08000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 125
Unit Price: 2,95000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301H-1/16-BL

DigiKey Part Number
FP-301H-1/16-BL-ND
Manufacturer
Manufacturer Product Number
FP-301H-1/16-BL
Description
HEATSHRINK FP301H 1/16-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301H 1/16-48" CLEAR
In-Stock: 0
Unit Price: