FP-301-3/8-RED-100' is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 7 036
Unit Price: 39,69000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/8-RED-100'

DigiKey Part Number
3M158012-100-ND
Manufacturer
Manufacturer Product Number
FP-301-3/8-RED-100'
Description
HEATSHRINK FP301 3/8-100' RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
100.0' (30.5m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301 3/8" RD 200'3M7 036FP038R-200-ND39,69000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/8-100' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-100' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-100' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/8-100' YELLOW
In-Stock: 0
Unit Price: