
FP-301 3/8" CR 200' | |
|---|---|
DigiKey Part Number | FP038C-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/8" CR 200' |
Description | HEATSHRINK FP301 3/8" CLR FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.375" (9.53mm) |
Mfr | Inner Diameter - Recovered 0.187" (4.75mm) |
Series | Recovered Wall Thickness 0.025" (0.64mm) |
Packaging Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length Enter Number of Feet in Order Quantity | Spool Size 200.0' (61.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |




