
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,08510 Kč | 208,51 Kč |
| 150 | 1,98640 Kč | 297,96 Kč |
| 250 | 1,86716 Kč | 466,79 Kč |
| 350 | 1,79263 Kč | 627,42 Kč |
| 500 | 1,71722 Kč | 858,61 Kč |
| 1 250 | 1,53722 Kč | 1 921,53 Kč |
| 2 500 | 1,41375 Kč | 3 534,38 Kč |
| 5 000 | 1,32657 Kč | 6 632,85 Kč |
| Unit Price without VAT: | 2,26780 Kč |
|---|---|
| Unit Price with VAT: | 2,74404 Kč |











