
FP-301 3/4" BU 200' | |
|---|---|
DigiKey Part Number | FP034B-200-ND 19-FP-3013/4"BU200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/4" BU 200' |
Description | HEATSHRINK FP301 3/4" BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Blue |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 200.0' (61.0m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 50,77400 Kč | 253,87 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 20 | 42,93050 Kč | 858,61 Kč |
| 50 | 38,43060 Kč | 1 921,53 Kč |
| 100 | 35,34590 Kč | 3 534,59 Kč |
| 250 | 34,86256 Kč | 8 715,64 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 23,60910 Kč | 4 721,82 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











