
FP-301 3/16" YL 250' | |
|---|---|
DigiKey Part Number | 19-FP-3013/16"YL250'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/16" YL 250' |
Description | HTSHRK FP301 3/16" 250' YEL FOOT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Yellow Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 250.0' (76.2m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 31,49800 Kč | 157,49 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 20 | 26,62550 Kč | 532,51 Kč |
| 50 | 23,83700 Kč | 1 191,85 Kč |
| 100 | 21,92190 Kč | 2 192,19 Kč |
| 250 | 19,62640 Kč | 4 906,60 Kč |
| 500 | 18,05114 Kč | 9 025,57 Kč |
| 1 000 | 17,40146 Kč | 17 401,46 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |






