FP-301-1/8-YELLOW-100' is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 6 952
Unit Price: 1,31000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/8-YELLOW-100'

DigiKey Part Number
3M157457-ND
Manufacturer
Manufacturer Product Number
FP-301-1/8-YELLOW-100'
Description
HEATSHRINK FP301 1/8-100' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Yellow 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 1/8-100' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8-100' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8-100' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/8-100' WHITE
In-Stock: 0
Unit Price: