Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1/4" BL 200'

DigiKey Part Number
FP014K-50-ND
Manufacturer
Manufacturer Product Number
FP-301 1/4" BL 200'
Description
HEATSHRINK FP301 1/4" X 50' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 1/4" 50'BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" 50' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" 50' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" 50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" 50' WHITE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1/4" BLACK
In-Stock: 177253
Unit Price: 38,01000 Kč
HEATSHRINK FP301 1/4" X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" X 25' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4" X 100' BLK
In-Stock: 0
Unit Price: 1 309,86000 Kč