FP-301-1/16-YELLOW-4'-BUL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 191
Unit Price: 11,41000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 22
Unit Price: 10,03000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/16-YELLOW-4'-BUL

DigiKey Part Number
FP-301-1/16-YELLOW-4'-BUL-ND
Manufacturer
Manufacturer Product Number
FP-301-1/16-YELLOW-4'-BUL
Description
HEATSHRINK FP301 1/16-48" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1/16-48" BLACK
In-Stock: 0
Unit Price: 3,81430 Kč
HEATSHRINK FP301 1/16-48" CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/16-48" GREEN
In-Stock: 0
Unit Price: 3,14025 Kč