Similar

FP-301-1/16-YELLOW-100' | |
|---|---|
DigiKey Part Number | FP-301-1/16-YELLOW-100'-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/16-YELLOW-100' |
Description | HEATSHRINK FP301 1/16-100' YELLO |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.017" (0.43mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 1/16" YL 1000' | 3M | 989 | FP116Y-1000-ND | 32,34000 Kč | Similar |






