Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 1 1/2" CR 100'

DigiKey Part Number
FP112C-5-ND
Manufacturer
Manufacturer Product Number
FP-301 1 1/2" CR 100'
Description
HEATSHRINK FP301 1-1/2" 5' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HEATSHRINK FP301 1 1/2"X 5' BLK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' BLUE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 5' YELL
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK FP301 1-1/2" CLEAR
In-Stock: 2006
Unit Price: 115,91000 Kč
HEATSHRINK FP301 1-1/2" 50' CLR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1-1/2" 25' CLR
In-Stock: 0
Unit Price: