FB249-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB249-SL

DigiKey Part Number
3M161242-ND
Manufacturer
Manufacturer Product Number
FB249-SL
Description
FIRE BARRIER PILLOWS SML 2"X4"X9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fire Barrier Pillow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Fire Barrier Pillow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,32000 Kč575,32 Kč
5502,67000 Kč2 513,35 Kč
24447,85375 Kč10 748,49 Kč
48427,67021 Kč20 528,17 Kč
72416,84875 Kč30 013,11 Kč
120404,16450 Kč48 499,74 Kč
264386,48170 Kč102 031,17 Kč
504373,52240 Kč188 255,29 Kč
Manufacturers Standard Package
Unit Price without VAT:575,32000 Kč
Unit Price with VAT:696,13720 Kč