


F9473PC-4"X60YD | |
|---|---|
DigiKey Part Number | 3M161240-ND |
Manufacturer | |
Manufacturer Product Number | F9473PC-4"X60YD |
Description | TAPE ADHSV TRNSFR CLR 4"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 100MP | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 4.00" (101.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Attachment, High Temperature Applications | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 717,65000 Kč | 12 717,65 Kč |
| 10 | 10 530,56000 Kč | 105 305,60 Kč |
| Unit Price without VAT: | 12 717,65000 Kč |
|---|---|
| Unit Price with VAT: | 15 388,35650 Kč |



