Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

F9473PC-1/2"X60YD

DigiKey Part Number
3M161238-ND
Manufacturer
Manufacturer Product Number
F9473PC-1/2"X60YD
Description
TAPE ADHSV TRNSFR CLR 1/2"X60YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
Attachment, High Temperature Applications
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 100MP
Shelf Life
24 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0140" (14.0 mils, 0.356mm)
Base Product Number
Thickness - Adhesive
0.0100" (10.0 mils, 0.254mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 064,94000 Kč2 064,94 Kč
181 504,61167 Kč27 083,01 Kč
361 402,60222 Kč50 493,68 Kč
541 395,39481 Kč75 351,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 064,94000 Kč
Unit Price with VAT:2 498,57740 Kč
Alternate Length
TAPE ADHSV TRNSFR CLR 1/2"X5YDS
In-Stock: 124
Unit Price: 466,79000 Kč