Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Red 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS300-1-6"-RED-10-10 PC PKS

DigiKey Part Number
3M161206-ND
Manufacturer
Manufacturer Product Number
EPS300-1-6"-RED-10-10 PC PKS
Description
HEATSHRINK TUBING 1-6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Red 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.100" (2.54mm)
Mfr
Material
Series
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.320" (8.13mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 952,07000 Kč1 952,07 Kč
51 607,29200 Kč8 036,46 Kč
101 552,33700 Kč15 523,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 952,07000 Kč
Unit Price with VAT:2 362,00470 Kč
Alternate Color
HEATSHRINK TUBING 1-6" 1=1STICK
In-Stock: 112
Unit Price: 261,53000 Kč