
EPS300-1/2-48"-RED-HDR-12 PCS | |
|---|---|
DigiKey Part Number | EPS300-1/2-48"-RED-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1/2-48"-RED-HDR-12 PCS |
Description | HEATSHRINK TUBING 1/2-48" |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.160" (4.06mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 424,27917 Kč | 30 548,10 Kč |
| Unit Price without VAT: | 424,27917 Kč |
|---|---|
| Unit Price with VAT: | 513,37780 Kč |



