
EPS-400-.450-BLACK | |
|---|---|
DigiKey Part Number | 3M15355-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.450-BLACK |
Description | HEATSHRINK 0.45" X 0.5' BLK 1=10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.450" (11.43mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.043" (1.09mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.450" (11.43mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.105" (2.67mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 159,35700 Kč | 11 593,57 Kč |
| Unit Price without VAT: | 1 159,35700 Kč |
|---|---|
| Unit Price with VAT: | 1 402,82197 Kč |



