
EPS-400-.300-48-BLACK-BUL | |
|---|---|
DigiKey Part Number | EPS-400-.300-48-BLACK-BUL-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.300-48-BLACK-BUL |
Description | HEATSHRINK 0.3" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.300" (7.62mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.033" (0.84mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.300" (7.62mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.060" (1.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,04000 Kč | 308,04 Kč |
| 2 | 283,22000 Kč | 566,44 Kč |
| 3 | 269,66000 Kč | 808,98 Kč |
| 5 | 253,52000 Kč | 1 267,60 Kč |
| 7 | 243,41286 Kč | 1 703,89 Kč |
| 10 | 233,16400 Kč | 2 331,64 Kč |
| Unit Price without VAT: | 308,04000 Kč |
|---|---|
| Unit Price with VAT: | 372,72840 Kč |




