

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Fabric | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Tan | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 5 | 188,22600 Kč | 941,13 Kč |
| 24 | 165,85792 Kč | 3 980,59 Kč |
| 48 | 157,63813 Kč | 7 566,63 Kč |
| 72 | 153,23000 Kč | 11 032,56 Kč |
| 120 | 148,06917 Kč | 17 768,30 Kč |
| 264 | 140,87989 Kč | 37 192,29 Kč |
| 504 | 135,61542 Kč | 68 350,17 Kč |
| 1 008 | 130,53486 Kč | 131 579,14 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |

