Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan X

DSA-20

DigiKey Part Number
19-DSA-20-ND
Manufacturer
Manufacturer Product Number
DSA-20
Description
TAPE BANDAGE TAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Tan X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Bandage
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Fabric
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Tan
Usage
Abrasions, Cuts
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
5101,29400 Kč506,47 Kč
2488,63792 Kč2 127,31 Kč
4883,98333 Kč4 031,20 Kč
7281,48972 Kč5 867,26 Kč
12078,57450 Kč9 428,94 Kč
26474,51189 Kč19 671,14 Kč
50471,53944 Kč36 055,88 Kč
1 00868,67200 Kč69 221,38 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč