


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | - | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 196,18000 Kč | 2 196,18 Kč |
| 12 | 1 670,23333 Kč | 20 042,80 Kč |
| 30 | 1 520,62600 Kč | 45 618,78 Kč |
| 54 | 1 494,70759 Kč | 80 714,21 Kč |
| Unit Price without VAT: | 2 196,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 657,37780 Kč |

