DISPLAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DISPLAY

DigiKey Part Number
3MDISPLAY-ND
Manufacturer
Manufacturer Product Number
DISPLAY
Description
FILTRETE MICRO ALLERGEN REDUCTIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
xx
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Frame
-
Media Delivery Type
-
Merv Rating
-
Depth (Inches)
-
Height (Inches)
-
Width (Inches)
-
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 499,79000 Kč6 499,79 Kč
Manufacturers Standard Package
Unit Price without VAT:6 499,79000 Kč
Unit Price with VAT:7 864,74590 Kč