
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 10-18 AWG | |
Insulation | Fully Insulated | |
Features | Direct Burial, Gel Filled | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,55000 Kč | 199,55 Kč |
| 10 | 169,64200 Kč | 1 696,42 Kč |
| 25 | 159,02000 Kč | 3 975,50 Kč |
| 50 | 151,42520 Kč | 7 571,26 Kč |
| 100 | 144,19670 Kč | 14 419,67 Kč |
| 250 | 135,17384 Kč | 33 793,46 Kč |
| 500 | 128,72622 Kč | 64 363,11 Kč |
| 1 000 | 122,58910 Kč | 122 589,10 Kč |
| Unit Price without VAT: | 199,55000 Kč |
|---|---|
| Unit Price with VAT: | 241,45550 Kč |


