7100256546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBEF D2-280

DigiKey Part Number
19-DBEFD2-280-ND
Manufacturer
Manufacturer Product Number
DBEF D2-280
Description
DBEF-D2-280 20IN X 20IN 0 DEGREE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brightness Enhancement Film “20.00" (508.0mm)” X 20.00" (508.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Brightness Enhancement Film
Width
20.00" (508.0mm)
Length
20.00" (508.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 020,18000 Kč34 020,18 Kč
Manufacturers Standard Package
Unit Price without VAT:34 020,18000 Kč
Unit Price with VAT:41 164,41780 Kč