20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89120-0101HK-3365/20-S-3

DigiKey Part Number
3M11977-MC20G-X-3-ND
Manufacturer
Manufacturer Product Number
D89120-0101HK-3365/20-S-3
Description
SINGLE ENDED CABLE ASSEMBLY 20 P
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,57700 Kč735,77 Kč
2568,95760 Kč1 723,94 Kč
5065,66080 Kč3 283,04 Kč
10062,52570 Kč6 252,57 Kč
25058,60960 Kč14 652,40 Kč
50055,81310 Kč27 906,55 Kč
1 00053,15077 Kč53 150,77 Kč
2 50052,32702 Kč130 817,55 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč