
D89120-0031HK-3365/20-D-6 | |
|---|---|
DigiKey Part Number | 3M156037-MC20G-3M156037-6-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0031HK-3365/20-D-6 |
Description | CABLE 20POS SOCKET TO SOCKET 6" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 25 | 100,92480 Kč | 2 523,12 Kč |
| 50 | 96,10360 Kč | 4 805,18 Kč |
| 100 | 91,51560 Kč | 9 151,56 Kč |
| 250 | 85,78608 Kč | 21 446,52 Kč |
| 500 | 81,69356 Kč | 40 846,78 Kč |
| 1 000 | 79,37244 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |

