
D89120-0031HK-3365/20-D-3 | |
|---|---|
DigiKey Part Number | 3M156037-MC20G-3M156037-3-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0031HK-3365/20-D-3 |
Description | CABLE 20POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 25 | 97,84240 Kč | 2 446,06 Kč |
| 50 | 93,17240 Kč | 4 658,62 Kč |
| 100 | 88,72280 Kč | 8 872,28 Kč |
| 250 | 83,16804 Kč | 20 792,01 Kč |
| 500 | 79,19984 Kč | 39 599,92 Kč |
| 1 000 | 76,72669 Kč | 76 726,69 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |

