
D89120-0001HK | |
|---|---|
DigiKey Part Number | D89120-0001HK-ND |
Manufacturer | |
Manufacturer Product Number | D89120-0001HK |
Description | CONN RCPT 20P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89120-0001HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 32,88900 Kč | 328,89 Kč |
| 25 | 30,82440 Kč | 770,61 Kč |
| 50 | 29,35200 Kč | 1 467,60 Kč |
| 100 | 27,95050 Kč | 2 795,05 Kč |
| 300 | 25,86360 Kč | 7 759,08 Kč |
| 500 | 24,94734 Kč | 12 473,67 Kč |
| 1 000 | 23,75692 Kč | 23 756,92 Kč |
| 2 500 | 22,27017 Kč | 55 675,43 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |
















