
D89116-0131HK-3365/16-S-6 | |
|---|---|
DigiKey Part Number | 3M156034-MC16G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0131HK-3365/16-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 16 P |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,49360 Kč | 1 812,34 Kč |
| 50 | 69,02460 Kč | 3 451,23 Kč |
| 100 | 65,73000 Kč | 6 573,00 Kč |
| 250 | 61,61400 Kč | 15 403,50 Kč |
| 500 | 58,67346 Kč | 29 336,73 Kč |
| 1 000 | 55,87463 Kč | 55 874,63 Kč |
| 2 500 | 55,26674 Kč | 138 166,85 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

