
D89116-0131HK-3365/16-S-3 | |
|---|---|
DigiKey Part Number | 3M156034-MC16G-X-3-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0131HK-3365/16-S-3 |
Description | SINGLE ENDED CABLE ASSEMBLY 16 P |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,71100 Kč | 747,11 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 50 | 66,67280 Kč | 3 333,64 Kč |
| 100 | 63,48750 Kč | 6 348,75 Kč |
| 250 | 59,51252 Kč | 14 878,13 Kč |
| 500 | 56,67276 Kč | 28 336,38 Kč |
| 1 000 | 53,96948 Kč | 53 969,48 Kč |
| 2 500 | 53,20893 Kč | 133 022,33 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

