14 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89114-0031HK-3365/14-S-6

DigiKey Part Number
3M156033-MC14G-X-6-ND
Manufacturer
Manufacturer Product Number
D89114-0031HK-3365/14-S-6
Description
SINGLE ENDED CABLE ASSEMBLY 14 P
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1070,91000 Kč709,10 Kč
2566,47120 Kč1 661,78 Kč
5063,29640 Kč3 164,82 Kč
10060,27270 Kč6 027,27 Kč
25056,49888 Kč14 124,72 Kč
50053,80276 Kč26 901,38 Kč
1 00051,23659 Kč51 236,59 Kč
2 50050,26921 Kč125 673,03 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč