14 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89114-0031HK-3365/14-S-3

DigiKey Part Number
3M156033-MC14G-X-3-ND
Manufacturer
Manufacturer Product Number
D89114-0031HK-3365/14-S-3
Description
SINGLE ENDED CABLE ASSEMBLY 14 P
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1068,64200 Kč686,42 Kč
2564,33800 Kč1 608,45 Kč
5061,26380 Kč3 063,19 Kč
10058,33660 Kč5 833,66 Kč
25054,68384 Kč13 670,96 Kč
50052,07420 Kč26 037,10 Kč
1 00049,59014 Kč49 590,14 Kč
2 50048,50538 Kč121 263,45 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč