
D89114-0031HK-3365/14-D-3 | |
|---|---|
DigiKey Part Number | 3M156033-MC14G-3M156033-3-ND |
Manufacturer | |
Manufacturer Product Number | D89114-0031HK-3365/14-D-3 |
Description | CABLE 14POS SOCKET TO SOCKET 3" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 80,68700 Kč | 4 034,35 Kč |
| 100 | 76,83380 Kč | 7 683,38 Kč |
| 250 | 72,02316 Kč | 18 005,79 Kč |
| 500 | 68,58660 Kč | 34 293,30 Kč |
| 1 000 | 65,55576 Kč | 65 555,76 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |

