
D89110-0001HK-3365/10-S-6 | |
|---|---|
DigiKey Part Number | 3M15434-MC10G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0001HK-3365/10-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 10 P |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 67,88700 Kč | 678,87 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 50 | 60,58340 Kč | 3 029,17 Kč |
| 100 | 57,68990 Kč | 5 768,99 Kč |
| 250 | 54,07740 Kč | 13 519,35 Kč |
| 500 | 51,49676 Kč | 25 748,38 Kč |
| 1 000 | 49,03999 Kč | 49 039,99 Kč |
| 2 500 | 47,91744 Kč | 119 793,60 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |

